Arrow Electronic Components Online
IPA60R280P7SXKSA1|INFINEON|simage
IPA60R280P7SXKSA1|INFINEON|limage
MOSFETs

IPA60R280P7SXKSA1

Trans MOSFET N-CH 600V 12A 3-Pin(3+Tab) TO-220FP Tube

Infineon Technologies AG
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8541.29.00.55
  • Automotive
    No
  • PPAP
    No
  • Category
    Power MOSFET
  • Configuration
    Single
  • Channel Mode
    Enhancement
  • Channel Type
    N
  • Number of Elements per Chip
    1
  • Maximum Drain-Source Voltage (V)
    600
  • Maximum Gate-Source Voltage (V)
    20
  • Maximum Gate Threshold Voltage (V)
    4
  • Operating Junction Temperature (°C)
    -40 to 150
  • Maximum Continuous Drain Current (A)
    12
  • Maximum Drain-Source Resistance (mOhm)
    280@10V
  • Typical Gate Charge @ Vgs (nC)
    18@10V
  • Typical Gate Charge @ 10V (nC)
    18
  • Typical Gate to Drain Charge (nC)
    6
  • Typical Input Capacitance @ Vds (pF)
    761@400V
  • Maximum Power Dissipation (mW)
    24000
  • Typical Fall Time (ns)
    9
  • Typical Rise Time (ns)
    9
  • Typical Turn-Off Delay Time (ns)
    60
  • Typical Turn-On Delay Time (ns)
    17
  • Minimum Operating Temperature (°C)
    -40
  • Maximum Operating Temperature (°C)
    150
  • Typical Drain-Source Resistance @ 25°C (mOhm)
    214@10V
  • Maximum Pulsed Drain Current @ TC=25°C (A)
    36
  • Mounting
    Through Hole
  • Package Height
    16.15(Max) mm
  • Package Width
    4.9(Max) mm
  • Package Length
    10.65(Max) mm
  • PCB changed
    3
  • Tab
    Tab
  • Standard Package Name
    TO
  • Supplier Package
    TO-220FP
  • Pin Count
    3

Documentation and Resources

Datasheets
Design resources