Audio Indicators and Alerts
IP235812-1
Audio Indicator Piezo 3V 24V 8mA 12V 85dBA Through Hole Pin
DB UnlimitedProduct Technical Specifications
EU RoHS
Compliant with Exemption
ECCN (US)
EAR99
Part Status
Active
HTS
8531.80.90.41
Type
Indicator
Technology
Piezo
Maximum Resonant Frequency (Hz)
5800
Minimum Sound Pressure (dBA)
85dBA
Tone Mode
Single
Minimum Operating Supply Voltage
3V
Typical Operating Supply Voltage
12V
Maximum Operating Supply Voltage
24V
Maximum Supply Current (mA)
8
Mounting
Through Hole
Termination Method
Pin
Number of Terminals
2
Minimum Operating Temperature (°C)
-20
Maximum Operating Temperature (°C)
60
Product Length (mm)
6.8
Product Depth (mm)
23.4
Product Height (mm)
32

