Arrow Electronic Components Online
IOD09TH|4DSYSTEM|simage
IOD09TH|4DSYSTEM|limage
TFT Modules

IOD-09TH

0.9", through-hole type, 80 x 160 pixels, slim Intelligent Display Module powered by Espressif ESP8266 SoC built-in WiFi

4D Systems
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant with Exemption
  • ECCN (US)
    5A992c.
  • Part Status
    Active
  • HTS
    8528.59.33.70
  • SVHC
    Yes
  • SVHC Exceeds Threshold
    Yes
  • Automotive
    Unknown
  • PPAP
    Unknown
  • Display Mode
    Transmissive
  • Display Size (in)
    0.9
  • Pixel Format (Pixels)
    80x160
  • Typical Contrast Ratio
    500:1
  • Typical Brightness (cd/m2)
    180
  • Backlight
    LED
  • Display Color (Colors)
    65,000
  • Viewing Angle (°)
    130/130
  • Touchscreen
    No
  • Active Area (mm)
    20.16x11.52
  • Outline Dimensions (mm)
    31.8x16.4x11.7
  • Interface Type
    GPIO/I2C/SPI
  • Minimum Operating Supply Voltage (V)
    4
  • Typical Operating Supply Voltage (V)
    5
  • Maximum Operating Supply Voltage (V)
    5.5
  • Minimum Operating Temperature (°C)
    -10
  • Maximum Operating Temperature (°C)
    60
  • Packaging
    Foam
  • Mounting
    Through Hole
  • Package Height
    6.3
  • Package Width
    16.4
  • Package Length
    31.8
  • PCB changed
    12
  • Pin Count
    12

Documentation and Resources

Datasheets
Design resources