Reduced Price
Product Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8541.41.00.00
Automotive
No
PPAP
No
Number of LEDs
1
Indicator Technology
LED
Maximum Forward Current (mA)
10
Maximum Operating Temperature (°C)
80
Lens Appearance
Red
Housing Material
Chrome Plated Brass
Mounting Orientation
Top Mount
Mounting Hole Diameter (mm)
6.5
High Brightness
No
High Power
No
Lens Shape Type
Circular
Diameter
7.5
Mounting
Panel
Package Length
11
PCB changed
2
Pin Count
2

