Arrow Electronic Components Online
INA597IDR|TI|simage
INA597IDR|TI|limage
Special Purpose Amplifiers

INA597IDR

SP Amp Difference Amplifier Single ±18V/36V 8-Pin SOIC T/R

Texas Instruments

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8542.33.00.01
  • Automotive
    No
  • PPAP
    No
  • Type
    Difference Amplifier
  • Number of Elements per Chip
    1
  • Number of Channels per Chip
    1
  • Typical Gain Bandwidth Product (MHz)
    2
  • Maximum Voltage Gain Range (dB)
    <35
  • Maximum Voltage Gain (dB)
    6.02(Typ)
  • Minimum CMRR Range (dB)
    80 to 85
  • Minimum CMRR (dB)
    82
  • Minimum PSRR (dB)
    126.02(Typ)
  • Maximum Input Offset Voltage (mV)
    0.4@±18V
  • Maximum Operating Supply Voltage (V)
    ±18|36
  • Maximum Supply Voltage Range (V)
    30 to 50
  • Minimum Single Supply Voltage (V)
    4.5
  • Typical Single Supply Voltage (V)
    5|9|12|15|18|24|28
  • Maximum Single Supply Voltage (V)
    36
  • Minimum Dual Supply Voltage (V)
    ±2.25
  • Typical Dual Supply Voltage (V)
    ±3|±5|±9|±12|±15
  • Maximum Dual Supply Voltage (V)
    ±18
  • Maximum Input Resistance (MOhm)
    0.024@±18V
  • Minimum Operating Temperature (°C)
    -40
  • Maximum Operating Temperature (°C)
    125
  • Power Supply Type
    Single|Dual
  • Mounting
    Surface Mount
  • Package Height
    1.5(Max) mm
  • Package Width
    3.98(Max) mm
  • Package Length
    5(Max) mm
  • PCB changed
    8
  • Standard Package Name
    SO
  • Supplier Package
    SOIC
  • Pin Count
    8

Documentation and Resources

Datasheets
Design resources