Special Purpose Amplifiers
INA592IDGKR
SP Amp Difference Amplifier Single ±18V/36V 8-Pin VSSOP T/R
Texas InstrumentsProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8542.33.00.01
Automotive
No
PPAP
No
Type
Difference Amplifier
Number of Elements per Chip
1
Number of Channels per Chip
1
Typical Gain Bandwidth Product (MHz)
2
Maximum Voltage Gain Range (dB)
<35
Maximum Voltage Gain (dB)
6.02(Typ)
Minimum CMRR Range (dB)
80 to 85
Minimum CMRR (dB)
82
Minimum PSRR (dB)
126.02(Typ)
Maximum Input Offset Voltage (mV)
0.08@±18V
Maximum Operating Supply Voltage (V)
36|±18
Maximum Supply Voltage Range (V)
30 to 50
Minimum Single Supply Voltage (V)
4.5
Typical Single Supply Voltage (V)
28|24|18|15|12|9|5
Maximum Single Supply Voltage (V)
36
Minimum Dual Supply Voltage (V)
±2.25
Typical Dual Supply Voltage (V)
±15|±12|±9|±5|±3
Maximum Dual Supply Voltage (V)
±18
Maximum Input Resistance (MOhm)
0.024@±18V
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
125
Packaging
Tape and Reel
Power Supply Type
Dual|Single
Mounting
Surface Mount
Package Height
0.95(Max)
Package Width
3
Package Length
3
PCB changed
8
Standard Package Name
SO
Supplier Package
VSSOP
Pin Count
8
Lead Shape
Gull-wing

