Arrow Electronic Components Online
INA333SKGD2|TI|simage
INA333SKGD2|TI|limage
Instrumentation Amplifiers

INA333SKGD2

low-power, precision instrumentation amplifier

Texas Instruments

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8542.33.00.01
  • Automotive
    No
  • PPAP
    No
  • Number of Channels per Chip
    1
  • Minimum Operating Temperature (°C)
    -55
  • Packaging
    Tube
  • Mounting
    Surface Mount
  • Supplier Package
    XCEPT

Documentation and Resources

Datasheets
Design resources