Instrumentation Amplifiers
INA333SHKQ
Micro-Power, Rail-to-Rail Out Instrumentation Amplifier
Texas InstrumentsProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8542.33.00.01
SVHC
Yes
Automotive
No
PPAP
No
Number of Channels per Chip
1
Minimum Operating Temperature (°C)
-55
Packaging
Tube
Mounting
Surface Mount
Package Width
5.85(Max) mm
Package Length
7.15(Max) mm
PCB changed
8
Standard Package Name
FPAK
Supplier Package
CFPAK
Pin Count
8
Lead Shape
Flat

