Instrumentation Amplifiers
INA327EA/2K5
INST Amp Single R-R I/O 5.5V 10-Pin VSSOP T/R
Texas InstrumentsProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8542.33.00.01
Automotive
No
PPAP
No
Number of Channels per Chip
1
Rail to Rail
Rail to Rail Input/Output
Maximum Voltage Gain (dB)
80
Maximum Voltage Gain Range (dB)
75 to 100
Minimum CMRR (dB)
100
Minimum CMRR Range (dB)
95 to 105
Minimum PSRR (dB)
93.98
Maximum Input Offset Voltage (mV)
0.1@5V
Maximum Operating Supply Voltage (V)
5.5
Maximum Supply Voltage Range (V)
5 to 7
Minimum Single Supply Voltage (V)
2.7
Typical Single Supply Voltage (V)
3|5
Maximum Single Supply Voltage (V)
5.5
Maximum Input Bias Current (uA)
0.002@5V
Maximum Input Resistance (MOhm)
10000(Typ)@5.5V
Power Supply Type
Single
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
85
Supplier Temperature Grade
Industrial
Packaging
Tape and Reel
Mounting
Surface Mount
Package Height
0.95(Max) mm
Package Width
3.1(Max) mm
Package Length
3.1(Max) mm
PCB changed
10
Standard Package Name
SO
Supplier Package
VSSOP
Pin Count
10
Lead Shape
Gull-wing

