Arrow Electronic Components Online
INA321EA/2K5G4|TI|simage
INA321EA/2K5G4|TI|limage
Instrumentation Amplifiers

INA321EA/2K5G4

INST Amp Single R-R O/P 5.5V 8-Pin VSSOP T/R

Texas Instruments

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active-Unconfirmed
  • Automotive
    No
  • PPAP
    No
  • Number of Channels per Chip
    1
  • Minimum Operating Temperature (°C)
    -55
  • Mounting
    Surface Mount
  • Package Height
    0.95(Max)
  • Package Width
    3
  • Package Length
    3
  • PCB changed
    8
  • Standard Package Name
    SO
  • Supplier Package
    VSSOP
  • Pin Count
    8
  • Lead Shape
    Gull-wing

Documentation and Resources

Datasheets
Design resources