Product Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8542.39.00.90
Automotive
Yes
PPAP
Yes
Manufacturer Type
General Purpose Comparator
Number of Channels per Chip
2
Rail to Rail
No
Typical CMRR (dB)
118
Typical PSRR (dB)
130.46
Maximum Propagation Delay Time (ns)
2000
Output Type
Open Drain
Maximum Operating Supply Voltage (V)
5.5
Maximum Input Offset Voltage (mV)
0.05@5V
Minimum Single Supply Voltage (V)
2.7
Maximum Single Supply Voltage (V)
5.5
Typical Voltage Gain (dB)
33.98
Typical Voltage Gain Range (dB)
20 to 50
Maximum Input Bias Current (uA)
115(Typ)@5V
Maximum Quiescent Current (mA)
0.95@5V
Power Supply Type
Single
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
125
Supplier Temperature Grade
Extended
Packaging
Tape and Reel
Mounting
Surface Mount
Package Height
1.05(Max)
Package Width
4.4
Package Length
5
PCB changed
14
Standard Package Name
SO
Supplier Package
TSSOP
Pin Count
14
Lead Shape
Gull-wing

