Arrow Electronic Components Online
INA282AIDGKR|TI|simage
INA282AIDGKR|TI|limage
Special Purpose Amplifiers

INA282AIDGKR

SP Amp Current Shunt Monitor Single 18V Automotive 8-Pin VSSOP T/R

Texas Instruments

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    COMPONENTS
  • Automotive
    Yes
  • PPAP
    No
  • Type
    Current Shunt Monitor
  • Number of Elements per Chip
    1
  • Number of Channels per Chip
    1
  • Rail to Rail
    No
  • Maximum Voltage Gain Range (dB)
    <35
  • Maximum Voltage Gain (dB)
    33.98(Typ)
  • Minimum CMRR Range (dB)
    120 to 130
  • Minimum CMRR (dB)
    120
  • Minimum PSRR (dB)
    110.46(Typ)
  • Maximum Input Offset Voltage (mV)
    0.07@5V
  • Maximum Operating Supply Voltage (V)
    18
  • Maximum Supply Voltage Range (V)
    18 to 20
  • Minimum Single Supply Voltage (V)
    2.7
  • Typical Single Supply Voltage (V)
    15|12|9|5|3
  • Maximum Single Supply Voltage (V)
    18
  • Maximum Input Bias Current (uA)
    25(Typ)@5V
  • Maximum Input Resistance (MOhm)
    0.006(Typ)@5V
  • Minimum Operating Temperature (°C)
    -40
  • Maximum Operating Temperature (°C)
    125
  • Supplier Temperature Grade
    Extended
  • Packaging
    Tape and Reel
  • Power Supply Type
    Single
  • Mounting
    Surface Mount
  • Package Height
    0.95(Max)
  • Package Width
    3
  • Package Length
    3
  • PCB changed
    8
  • Standard Package Name
    SO
  • Supplier Package
    VSSOP
  • Pin Count
    8
  • Lead Shape
    Gull-wing

Documentation and Resources

Datasheets
Design resources