Special Purpose Amplifiers
INA236BIYBJR
Ultra-Precise, Current, Voltage, and Power Monitor
Texas InstrumentsProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
EA
Automotive
No
PPAP
No
Number of Channels per Chip
1
Mounting
Surface Mount
Package Height
0.22(Max)
Package Width
0.77(Max)
Package Length
1.53(Max)
PCB changed
8
Standard Package Name
BGA
Supplier Package
DSBGA
Pin Count
8

