Arrow Electronic Components Online
INA236AIDDFR|TI|simage
INA236AIDDFR|TI|limage
Special Purpose Amplifiers

INA236AIDDFR

SP Amp Current Sense Amp Single 5.5V 8-Pin TSOT-23 T/R

Texas Instruments

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8542.39.00.90
  • Automotive
    No
  • PPAP
    No
  • Type
    Current Sense Amplifier
  • Number of Elements per Chip
    1
  • Number of Channels per Chip
    1
  • Maximum Voltage Gain Range (dB)
    <35
  • Maximum Voltage Gain (dB)
    0(Typ)
  • Minimum CMRR Range (dB)
    >=130
  • Minimum CMRR (dB)
    136
  • Minimum PSRR (dB)
    66.02(Typ)
  • Output Type
    Open Drain
  • Typical Output Current (mA)
    10(Max)
  • Maximum Input Offset Voltage (mV)
    7.5@3.3V
  • Maximum Operating Supply Voltage (V)
    5.5
  • Maximum Supply Voltage Range (V)
    5 to 7
  • Minimum Single Supply Voltage (V)
    1.7
  • Typical Single Supply Voltage (V)
    5|3
  • Maximum Single Supply Voltage (V)
    5.5
  • Maximum Input Bias Current (uA)
    0.01@3.3V
  • Maximum Input Resistance (MOhm)
    1.05(Typ)@3.3V
  • Minimum Operating Temperature (°C)
    -40
  • Maximum Operating Temperature (°C)
    125
  • Power Supply Type
    Single
  • Mounting
    Surface Mount
  • Package Height
    1(Max)
  • Package Width
    1.65(Max)
  • Package Length
    2.95(Max)
  • PCB changed
    8
  • Standard Package Name
    SOT
  • Supplier Package
    TSOT-23
  • Pin Count
    8

Documentation and Resources

Datasheets
Design resources