Special Purpose Amplifiers
INA230AIDGSR
SP Amp Current Sense Amp Single 5.5V 10-Pin VSSOP T/R
Texas InstrumentsProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8542.39.00.90
SVHC
Yes
Automotive
No
PPAP
No
Type
Current Sense Amplifier
Number of Elements per Chip
1
Number of Channels per Chip
1
Maximum Voltage Gain Range (dB)
<35
Maximum Voltage Gain (dB)
0(Typ)
Minimum CMRR Range (dB)
120 to 130
Minimum CMRR (dB)
120
Minimum PSRR (dB)
110.46(Typ)
Output Type
Open Drain
Typical Output Current (mA)
10(Max)
Maximum Input Offset Voltage (mV)
15@3.3V
Maximum Operating Supply Voltage (V)
5.5
Maximum Supply Voltage Range (V)
5 to 7
Minimum Single Supply Voltage (V)
2.7
Typical Single Supply Voltage (V)
3|5
Maximum Single Supply Voltage (V)
5.5
Maximum Input Bias Current (uA)
10(Typ)@3.3V
Maximum Input Resistance (MOhm)
0.83(Typ)@3.3V
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
125
Packaging
Tape and Reel
Power Supply Type
Single
Mounting
Surface Mount
Package Height
0.95(Max)
Package Width
3
Package Length
3
PCB changed
10
Standard Package Name
SO
Supplier Package
VSSOP
Pin Count
10
Lead Shape
Gull-wing

