Special Purpose Amplifiers
INA199B1QDCKRQ1
SP Amp Current Sense Amp Single 26V Automotive 6-Pin SC-70 T/R
Texas InstrumentsProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8542.33.00.01
SVHC
Yes
Automotive
Yes
PPAP
Yes
Type
Current Sense Amplifier
Number of Elements per Chip
1
Number of Channels per Chip
1
Typical Gain Bandwidth Product (MHz)
0.08
Maximum Voltage Gain Range (dB)
<35
Maximum Voltage Gain (dB)
33.98(Typ)
Minimum CMRR Range (dB)
95 to 105
Minimum CMRR (dB)
100
Minimum PSRR (dB)
140(Typ)
Maximum Input Offset Voltage (mV)
0.15@5V
Maximum Operating Supply Voltage (V)
26
Maximum Supply Voltage Range (V)
20 to 30
Minimum Single Supply Voltage (V)
2.7
Typical Single Supply Voltage (V)
5
Maximum Single Supply Voltage (V)
26
Maximum Input Bias Current (uA)
28(Typ)@5V
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
125
Supplier Temperature Grade
Automotive
Packaging
Tape and Reel
Power Supply Type
Single
Mounting
Surface Mount
Package Height
1(Max) mm
Package Width
1.4(Max) mm
Package Length
2.15(Max) mm
PCB changed
6
Standard Package Name
SOT
Supplier Package
SC-70
Pin Count
6
Lead Shape
Gull-wing

