Arrow Electronic Components Online
INA193AIDBVTG4|TI|simage
INA193AIDBVTG4|TI|limage
Special Purpose Amplifiers

INA193AIDBVTG4

SP Amp Current Shunt Monitor Single 18V 5-Pin SOT-23 T/R

Texas Instruments

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Obsolete
  • HTS
    INA193AIDBVTG4
  • Automotive
    No
  • PPAP
    No
  • Type
    Current Shunt Monitor
  • Number of Elements per Chip
    2
  • Number of Channels per Chip
    1
  • Maximum Voltage Gain Range (dB)
    <35
  • Maximum Voltage Gain (dB)
    26.02(Typ)
  • Minimum CMRR Range (dB)
    75 to 85
  • Minimum CMRR (dB)
    80
  • Minimum PSRR (dB)
    106.02(Typ)
  • Maximum Input Offset Voltage (mV)
    2@12V
  • Maximum Operating Supply Voltage (V)
    18
  • Maximum Supply Voltage Range (V)
    18 to 20
  • Minimum Single Supply Voltage (V)
    2.7
  • Typical Single Supply Voltage (V)
    3|5|9|12|15
  • Maximum Single Supply Voltage (V)
    18
  • Maximum Input Bias Current (uA)
    16@12V
  • Minimum Operating Temperature (°C)
    -40
  • Maximum Operating Temperature (°C)
    125
  • Supplier Temperature Grade
    Extended
  • Packaging
    Tape and Reel
  • Power Supply Type
    Single
  • Mounting
    Surface Mount
  • Package Height
    1.1
  • Package Width
    1.6
  • Package Length
    2.9
  • PCB changed
    5
  • Standard Package Name
    SOT
  • Supplier Package
    SOT-23
  • Pin Count
    5
  • Lead Shape
    Gull-wing

Documentation and Resources

Datasheets
Design resources