MOSFETs
IMW120R045M1XKSA1
Trans MOSFET N-CH SiC 1.2KV 52A 3-Pin(3+Tab) TO-247 Tube
Infineon Technologies AGProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
LTB
HTS
8541.29.00.55
Automotive
No
PPAP
No
Category
Power MOSFET
Material
SiC
Configuration
Single
Channel Mode
Enhancement
Channel Type
N
Number of Elements per Chip
1
Maximum Drain-Source Voltage (V)
1200
Maximum Gate-Source Voltage (V)
15
Maximum Continuous Drain Current (A)
52
Maximum Drain-Source Resistance (mOhm)
59@15V
Typical Gate Charge @ Vgs (nC)
52@15V
Typical Input Capacitance @ Vds (pF)
1900
Maximum Power Dissipation (mW)
228000
Typical Fall Time (ns)
13
Typical Rise Time (ns)
24
Typical Turn-Off Delay Time (ns)
17
Typical Turn-On Delay Time (ns)
9
Minimum Operating Temperature (°C)
-55
Maximum Operating Temperature (°C)
175
Packaging
Tube
Mounting
Through Hole
Package Height
21
Package Width
5
Package Length
15.8
PCB changed
3
Tab
Tab
Standard Package Name
TO
Supplier Package
TO-247
Pin Count
3

