Arrow Electronic Components Online
IM512L6AXKMA1|INFINEON|simage
IM512L6AXKMA1|INFINEON|limage
Intelligent Power Modules - IPMs

IM512L6AXKMA1

IPM MOSFET 650V 24-Pin MDIP Tube

Infineon Technologies AG
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Obsolete
  • HTS
    8542.39.00.90
  • Automotive
    No
  • PPAP
    No
  • Type
    MOSFET
  • Configuration
    Quad
  • Number of Phases
    Two
  • Maximum Drain-Source Voltage (V)
    650
  • Maximum Isolation Voltage (Vrms)
    2000
  • Maximum Power Dissipation (W)
    29.7
  • Minimum Operating Temperature (°C)
    -40
  • Maximum Operating Temperature (°C)
    125
  • Packaging
    Tube
  • Mounting
    Through Hole
  • Package Height
    3.1
  • Package Width
    21
  • Package Length
    36
  • PCB changed
    24
  • Standard Package Name
    DIP
  • Supplier Package
    MDIP
  • Pin Count
    24

Documentation and Resources

Datasheets
Design resources