Arrow Electronic Components Online
ILD4071XUMA1|INFINEON|simage
ILD4071XUMA1|INFINEON|limage
LED Drivers

ILD4071XUMA1

LED Driver 9V/12V/15V/18V/24V 8-Pin DSO EP T/R

Infineon Technologies AG
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Obsolete-Unconfirmed
  • HTS
    8542.39.00.90
  • Automotive
    No
  • PPAP
    No
  • Minimum Operating Supply Voltage (V)
    5
  • Maximum Operating Supply Voltage (V)
    40
  • Typical Operating Supply Voltage (V)
    9|12|15|18|24
  • Minimum Operating Temperature (°C)
    -40
  • Maximum Operating Temperature (°C)
    125
  • Packaging
    Tape and Reel
  • Mounting
    Surface Mount
  • Package Height
    1.45
  • Package Width
    3.9
  • Package Length
    4.9
  • PCB changed
    8
  • Standard Package Name
    SO
  • Supplier Package
    DSO EP
  • Pin Count
    8
  • Lead Shape
    Gull-wing

Documentation and Resources

Datasheets
Design resources