Transistor and Photovoltaic Output Photocouplers
ILD256T
Optocoupler AC-IN 2-CH Transistor DC-OUT 8-Pin SOIC T/R
VishayProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Obsolete
HTS
8541.49.80.00
Automotive
No
PPAP
No
Output Type
DC
Input Type
AC
Output Device
Transistor
Number of Channels per Chip
2
Minimum Isolation Voltage (Vrms)
4000(Max)
Minimum Operating Temperature (°C)
-55
Maximum Operating Temperature (°C)
100
Maximum Forward Voltage (V)
1.55
Maximum Collector-Emitter Voltage (V)
70
Standard
cUL|UL
Maximum Collector-Emitter Saturation Voltage (mV)
400
Maximum Power Dissipation (mW)
300
Typical Forward Voltage (V)
1.2
Maximum Forward Current (mA)
30
Packaging
Tape and Reel
Minimum Current Transfer Ratio (%)
20
Current Transfer Ratio Test Current (mA)
10
Mounting
Surface Mount
Package Height
3.38 - 0.2(Max)
Package Width
3.91
Package Length
5.84
PCB changed
8
Standard Package Name
SO
Supplier Package
SOIC
Pin Count
8
Lead Shape
Gull-wing

