Transistor and Photovoltaic Output Photocouplers
IL300-EF-X007T
Optocoupler DC-IN 1-CH Linear Photovoltaic DC-OUT 8-Pin DIP SMD T/R
VishayProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8541.49.80.00
Automotive
No
PPAP
No
Output Type
DC
Input Type
DC
Output Device
Linear Photovoltaic
Number of Channels per Chip
1
Minimum Isolation Voltage (Vrms)
4420
Minimum Operating Temperature (°C)
-55
Maximum Operating Temperature (°C)
100
Maximum Forward Voltage (V)
1.5
Standard
BSI|cUL|FIMKO|UL
Maximum Power Dissipation (mW)
210
Typical Forward Voltage (V)
1.4
Maximum Reverse Voltage (V)
5
Maximum Forward Current (mA)
60
Packaging
Tape and Reel
Typical Rise Time (us)
1.75
Typical Fall Time (us)
0.8
Mounting
Surface Mount
Package Height
3.55
Package Width
6.5
Package Length
10.16(Max)
PCB changed
8
Standard Package Name
DIP
Supplier Package
DIP SMD
Pin Count
8

