Arrow Electronic Components Online
IL13PUS1SJT3160366|SCHAFFNE|simage
IL13PUS1SJT3160366|SCHAFFNE|limage
Cable Assembly AC Power

IL13P-US1-SJT-3160-366

Cable Assembly 3.657m NEMA 5-15P to C13 3 to 3 POS F-M 14AWG

Schaffner
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    EA
  • Automotive
    No
  • PPAP
    No
  • Cable Length (m)
    3.657
  • Wire Size (AWG)
    14
  • Connector Type A
    NEMA 5-15P
  • Connector Type B
    C13
  • Gender
    F-M
  • Number of Contacts
    3 to 3
  • Connector Orientation
    Straight to Straight
  • Maximum Current Rating (A)
    15
  • Maximum Voltage Rating (VAC)
    125VAC
  • Jacket Color
    Black
  • IP Rating
    IP20
  • Minimum Operating Temperature (°C)
    -25
  • Maximum Operating Temperature (°C)
    70

Documentation and Resources

Datasheets
Design resources