IGBT Chip
IKW30N65WR5XKSA1
Trans IGBT Chip N-CH 650V 60A 185W 3-Pin(3+Tab) TO-247 Tube
Infineon Technologies AGProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8541.29.00.55
Automotive
No
PPAP
No
Technology
Trench Stop 5
Channel Type
N
Configuration
Single
Maximum Gate Emitter Voltage (V)
±20
Maximum Collector-Emitter Voltage (V)
650
Typical Collector-Emitter Saturation Voltage (V)
1.4
Maximum Continuous DC Collector Current (A)
60
Maximum Gate Emitter Leakage Current (uA)
0.1
Maximum Power Dissipation (mW)
185
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
175
Packaging
Tube
Mounting
Through Hole
Package Height
20.95 mm
Package Width
5.02 mm
Package Length
15.94 mm
PCB changed
3
Tab
Tab
Standard Package Name
TO
Supplier Package
TO-247
Pin Count
3
Lead Shape
Through Hole

