Montajes superficiales de inductores
IHLE4040DDER330M5A
Inductor Power Shielded Wirewound 33uH 20% 100KHz 3.7A 0.1177Ohm DCR 4040 T/R Automotive AEC-Q200
VishayProduct Technical Specifications
RoHS (Unión Europea)
Compliant
ECCN (Estados Unidos)
EAR99
Estatus de pieza
Active
Código HTS
8504.50.80.00
Automotive
Yes
PPAP
Unknown
Type
Power
Technology
Wirewound
Protection Style
Shielded
Inductance (H)
33u
Inductance Decrease Percentage @ Isat (%)
20
Tolerance
20%
Inductance Test Frequency (Hz)
100K
Maximum DC Current (A)
3.7(Typ)
Maximum Saturation Current (A)
4.2(Typ)
Maximum DC Resistance (Ohm)
0.1177
Minimum Self Resonant Frequency (Hz)
5.79M(Typ)
Number of Terminals
4
Case Size
4040
Minimum Operating Temperature (°C)
-55
Maximum Operating Temperature (°C)
155
Packaging
Tape and Reel
Maximum Product Length (mm)
11.18
Mounting
Surface Mount
Maximum Product Depth (mm)
11.07
Maximum Product Height (mm)
4.42

