Arrow Electronic Components Online
IHD3EB331L|VISHAY|simage
IHD3EB331L|VISHAY|limage
Inductor Leaded

IHD3EB331L

Inductor High Current Filter Bobbin Core 330uH 15% 1KHz Ferrite 1.6A 257mOhm DCR AXL Bulk

Vishay
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8504.50.80.00
  • Automotive
    No
  • PPAP
    No
  • Type
    High Current Filter
  • Technology
    Bobbin Core
  • Core Material
    Ferrite
  • Inductance (H)
    330u
  • Tolerance
    15%
  • Inductance Test Frequency (Hz)
    1K
  • Maximum DC Current (A)
    1.6
  • Maximum DC Resistance (Ohm)
    0.257
  • Mounting
    Through Hole
  • Lead Style
    Axial
  • Number of Terminals
    2
  • Minimum Operating Temperature (°C)
    -55
  • Maximum Operating Temperature (°C)
    125
  • Packaging
    Bulk
  • Maximum Product Diameter (mm)
    11.68
  • Maximum Product Length (mm)
    22.86

Documentation and Resources

Datasheets
Design resources