Inductor Leaded
IHD1EB330L
Inductor High Current Filter Bobbin Core 33uH 15% 1KHz Ferrite 1.8A 75mOhm DCR AXL Bulk
VishayProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8504.50.80.00
Automotive
No
PPAP
No
Type
High Current Filter
Technology
Bobbin Core
Core Material
Ferrite
Inductance (H)
33u
Tolerance
15%
Inductance Test Frequency (Hz)
1K
Maximum DC Current (A)
1.8
Maximum DC Resistance (Ohm)
0.075
Mounting
Through Hole
Lead Style
Axial
Number of Terminals
2
Minimum Operating Temperature (°C)
-55
Maximum Operating Temperature (°C)
125
Packaging
Bulk
Maximum Product Diameter (mm)
6.85
Maximum Product Length (mm)
17.78

