Arrow Electronic Components Online
IHB6BV331K|VISHAY|simage
IHB6BV331K|VISHAY|limage
Inductor Leaded

IHB6BV331K

Inductor High Current Filter Unshielded Wirewound 330uH 10% 1KHz 9.7A 0.04Ohm DCR RDL Bulk

Vishay
Datasheets 

Product Technical Specifications
  • EU RoHS
    Not Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8504.50.80.00
  • Automotive
    No
  • PPAP
    No
  • Type
    High Current Filter
  • Technology
    Wirewound
  • Protection Style
    Unshielded
  • Inductance (H)
    330u
  • Tolerance
    10%
  • Inductance Test Frequency (Hz)
    1K
  • Maximum DC Current (A)
    9.7
  • Maximum DC Resistance (Ohm)
    0.04
  • Mounting
    Through Hole
  • Lead Style
    Radial
  • Terminal Pitch (mm)
    35.05
  • Number of Terminals
    2
  • Minimum Operating Temperature (°C)
    -55
  • Maximum Operating Temperature (°C)
    130
  • Packaging
    Bulk
  • Maximum Product Diameter (mm)
    50.8
  • Maximum Product Height (mm)
    38.1

Documentation and Resources

Datasheets
Design resources