DC to DC Controllers
IFX81481ELVXUMA1
DC/DC Cntrlr Single-OUT Step Down 700kHz 14-Pin SSOP EP T/R
Infineon Technologies AGProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Obsolete
HTS
8542.39.00.01
Automotive
No
PPAP
No
Number of Outputs
1
Topology
Step Down
Output Voltage (V)
1.2 to 44.55
Maximum Output Current (A)
10
Maximum Switching Frequency (kHz)
700
Minimum Input Voltage (V)
4.75
Maximum Input Voltage (V)
45
Operating Supply Voltage Range (V)
4.75 to 45
Minimum Switching Frequency (kHz)
100
Synchronous Rectifier
No
Synchronous Clock
Yes
Control Method
PWM
Programmability
No
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
125
Packaging
Tape and Reel
Mounting
Surface Mount
Package Height
1.45
Package Width
3.9
Package Length
4.9
PCB changed
14
Standard Package Name
SO
Supplier Package
SSOP EP
Pin Count
14
Lead Shape
Gull-wing

