Arrow Electronic Components Online
IFX1763LDV33XUMA1|INFINEON|simage
IFX1763LDV33XUMA1|INFINEON|limage
Linear Regulators

IFX1763LDV33XUMA1

LDO Regulator Pos 3.3V 0.5A 10-Pin TSON EP T/R

Infineon Technologies AG
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Obsolete
  • HTS
    8542.39.00.01
  • Automotive
    No
  • PPAP
    No
  • Type
    LDO
  • Number of Outputs
    1
  • Polarity
    Positive
  • Accuracy (%)
    ±2.5
  • Output Type
    Fixed
  • Output Voltage (V)
    3.3
  • Maximum Output Current (A)
    0.5
  • Minimum Input Voltage (V)
    3.8
  • Maximum Input Voltage (V)
    20
  • Maximum Dropout Voltage @ Current (V)
    0.13@10mA|0.19@50mA|0.22@100mA|0.35@500mA
  • Line Regulation
    20mV
  • Load Regulation
    22mV
  • Maximum Quiescent Current (mA)
    0.001
  • Junction to Ambient
    155K/W(Typ)
  • Junction to Case
    7K/W(Typ)
  • Special Features
    Reverse Battery Protection|Short Circuit Protection
  • Minimum Operating Temperature (°C)
    -40
  • Maximum Operating Temperature (°C)
    125
  • Packaging
    Tape and Reel
  • Mounting
    Surface Mount
  • Package Height
    1
  • Package Width
    3.3
  • Package Length
    3.3
  • PCB changed
    10
  • Standard Package Name
    SON
  • Supplier Package
    TSON EP
  • Pin Count
    10

Documentation and Resources

Datasheets
Design resources