IGBT Modules
IFF450B12ME4S8PB11BPSA1
Module with Trench/Field stop IGBT4 and Emitter Controlled 4 diode and Press FIT/NTC/ current sense shunt
Infineon Technologies AGProduct Technical Specifications
EU RoHS
Compliant with Exemption
ECCN (US)
EAR99
Part Status
Active
HTS
EA
SVHC
Yes
SVHC Exceeds Threshold
Yes
Automotive
Yes
Configuration
Dual
Packaging
Tray
Mounting
Screw
Package Height
17
Package Width
62.5
Package Length
152
PCB changed
13
Pin Count
13