Arrow Electronic Components Online
IFCM30U65GDXKMA1|INFINEON|simage
IFCM30U65GDXKMA1|INFINEON|limage
Intelligent Power Modules - IPMs

IFCM30U65GDXKMA1

IPM IGBT 650V 80A 24-Pin MDIP Tube

Infineon Technologies AG
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    LTB
  • HTS
    8541.29.00.55
  • Automotive
    No
  • PPAP
    No
  • Type
    IGBT
  • Configuration
    Triple
  • Number of Phases
    Three
  • Protection Type
    Over Current/Under Voltage
  • Maximum Collector-Emitter Voltage (V)
    650
  • Typical Collector-Emitter Saturation Voltage (V)
    1.75
  • Maximum Continuous DC Collector Current (A)
    80
  • Maximum Isolation Voltage (Vrms)
    2000(Min)
  • Maximum Collector-Emitter Cut-Off Current (mA)
    1
  • Maximum Power Dissipation (W)
    60.4
  • Minimum Operating Temperature (°C)
    -40
  • Maximum Operating Temperature (°C)
    125
  • Packaging
    Tube
  • Mounting
    Through Hole
  • Package Height
    3.1
  • Package Width
    21
  • Package Length
    36
  • PCB changed
    24
  • Standard Package Name
    DIP
  • Supplier Package
    MDIP
  • Pin Count
    24

Documentation and Resources

Datasheets
Design resources