Arrow Electronic Components Online
IEA48005A150V001R|LAMBDA|simage
IEA48005A150V001R|LAMBDA|limage
DC to DC Converter and Switching Regulator Module

IEA48005A150V-001-R

Module DC-DC 48VIN 1-OUT 15V 4.5A 68W 8-Pin 1/8-Brick

TDK-Lambda
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant with Exemption
  • ECCN (US)
    EAR99
  • Part Status
    NRND
  • HTS
    8504.40.95.80
  • SVHC
    Yes
  • SVHC Exceeds Threshold
    Yes
  • Automotive
    No
  • PPAP
    No
  • Type
    Step Down
  • Number of Outputs
    1
  • Isolation
    Isolated
  • Minimum Input Voltage (V)
    36
  • Typical Input Voltage (V)
    48
  • Maximum Input Voltage (V)
    75
  • Output Voltage (V)
    15
  • Output Current (A)
    4.5
  • Output Power (W)
    68
  • Minimum Isolation Voltage
    1500VDC
  • Input/Output Type
    DC/DC
  • Maximum Switching Frequency (kHz)
    400
  • Switching Regulator
    Yes
  • Load Regulation
    10mV(Typ)
  • Line Regulation
    10mV(Typ)
  • Efficiency (%)
    90
  • On/Off Logic
    Negative
  • Minimum Operating Temperature (°C)
    -40
  • Maximum Operating Temperature (°C)
    125
  • Product Weight (g)
    30.4
  • Output Type
    Fixed
  • Mounting
    Through Hole
  • Package Height
    8.8
  • Package Width
    22.9
  • Package Length
    58.4
  • PCB changed
    8
  • Supplier Package
    1/8-Brick
  • Pin Count
    8
  • Lead Shape
    Through Hole

Documentation and Resources

Datasheets
Design resources