DC to DC Converter and Switching Regulator Module
IEA48003A280V-001-R
Module DC-DC 48VIN 1-OUT 28V 2.67A 75W 8-Pin 1/8-Brick
TDK-LambdaProduct Technical Specifications
EU RoHS
Compliant with Exemption
ECCN (US)
EAR99
Part Status
NRND
HTS
8504.40.95.20
SVHC
Yes
SVHC Exceeds Threshold
Yes
Automotive
No
PPAP
No
Type
Step Down
Number of Outputs
1
Isolation
Isolated
Minimum Input Voltage (V)
36
Typical Input Voltage (V)
48
Maximum Input Voltage (V)
75
Output Voltage (V)
28
Output Current (A)
2.67
Output Power (W)
75
Minimum Isolation Voltage
1500VDC
Input/Output Type
DC/DC
Maximum Switching Frequency (kHz)
450
Switching Regulator
Yes
Load Regulation
70mV
Line Regulation
70mV
Efficiency (%)
90
On/Off Logic
Negative
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
125
Product Weight (g)
30.4
Output Type
Fixed
Mounting
Through Hole
Package Height
8.8 mm
Package Width
22.9 mm
Package Length
58.4 mm
PCB changed
8
Supplier Package
1/8-Brick
Pin Count
8
Lead Shape
Through Hole

