Product Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Obsolete
HTS
8541.10.00.80
Automotive
No
PPAP
No
Type
Schottky Diode
Maximum DC Reverse Voltage (V)
650
Configuration
Single
Peak Reverse Repetitive Voltage (V)
650
Maximum Continuous Forward Current (A)
2
Peak Non-Repetitive Forward Surge Current (A)
23
Maximum Forward Voltage (V)
1.8
Peak Reverse Current (uA)
35
Maximum Diode Capacitance (pF)
70(Typ)
Maximum Power Dissipation (mW)
36000
Minimum Operating Temperature (°C)
-55
Maximum Operating Temperature (°C)
175
Packaging
Tape and Reel
Mounting
Surface Mount
Package Height
4.4 mm
Package Width
9.25 mm
Package Length
10 mm
PCB changed
2
Tab
Tab
Standard Package Name
TO
Supplier Package
D2PAK
Pin Count
3

