Rectifiers
IDH08G65C6XKSA1
Diode Schottky SiC 650V 20A 2-Pin(2+Tab) TO-220 Tube
Infineon Technologies AGProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
NRND
HTS
8541.10.00.80
Automotive
Yes
PPAP
Unknown
Type
Schottky Diode
Material
SiC
Maximum DC Reverse Voltage (V)
650
Configuration
Single
Peak Reverse Repetitive Voltage (V)
650
Maximum Continuous Forward Current (A)
20
Peak Non-Repetitive Forward Surge Current (A)
47
Maximum Forward Voltage (V)
1.35@8A
Peak Reverse Current (uA)
27@420V
Maximum Diode Capacitance (pF)
401(Typ)
Maximum Power Dissipation (mW)
63000
Minimum Operating Temperature (°C)
-55
Maximum Operating Temperature (°C)
175
Packaging
Tube
Mounting
Through Hole
Package Height
9.25
Package Width
4.4
Package Length
10
PCB changed
2
Tab
Tab
Standard Package Name
TO
Supplier Package
TO-220
Pin Count
2

