ICM-42670-P
Low-Power, Premium Performance 6-Axis MotionTrackingTM IMU with I3C, I2C and SPI interface in 2.5mm x 3mm Package
InvenSenseProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8542.39.00.90
Automotive
Unknown
PPAP
Unknown
Mounting
Surface Mount
Package Height
0.76
Package Width
2.5
Package Length
3
PCB changed
14
Standard Package Name
LGA
Supplier Package
LGA
Pin Count
14

