Arrow Electronic Components Online
ICE5AR4780BZSXKLA1|INFINEON|simage
ICE5AR4780BZSXKLA1|INFINEON|limage
AC to DC Switching Converters

ICE5AR4780BZSXKLA1

AC to DC Switching Converter Flyback 100kHz Tube 7-Pin DIP

Infineon Technologies AG
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8504.40.95.80
  • Automotive
    No
  • PPAP
    No
  • Topology
    Flyback
  • Minimum Supply Voltage (V)
    9.4
  • Maximum Supply Voltage (V)
    27
  • Maximum Supply Current (mA)
    0.9(Typ)
  • Maximum Switching Frequency (kHz)
    100(Typ)
  • Soft Start Option
    Yes
  • Minimum Operating Temperature (°C)
    -40
  • Maximum Operating Temperature (°C)
    150
  • Packaging
    Tube
  • Mounting
    Through Hole
  • Package Height
    4.57(Max) - 0.38(Min) mm
  • Package Width
    6.6(Max) mm
  • Package Length
    9.77(Max) mm
  • PCB changed
    7
  • Standard Package Name
    DIP
  • Supplier Package
    DIP
  • Pin Count
    7
  • Lead Shape
    Through Hole

Documentation and Resources

Datasheets
Design resources