AC to DC Switching Converters
ICE5AR2280CZXKLA1
AC to DC Switching Converter Buck/Flyback 10.4V 106kHz Tube 7-Pin DIP
Infineon Technologies AGProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8542.39.00.90
Automotive
No
PPAP
No
Topology
Flyback|Buck
Minimum Supply Voltage (V)
9.4
Maximum Supply Voltage (V)
27
Minimum Under Voltage Lock Out (V)
9.4
Typical Under Voltage Lock Out (V)
10
Maximum Under Voltage Lock Out (V)
10.4
Maximum Supply Current (mA)
2.31
Maximum Switching Frequency (kHz)
106
Soft Start Option
Yes
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
129
Packaging
Tube
Mounting
Through Hole
Package Height
4.57(Max) - 0.38(Min)
Package Width
6.6(Max)
Package Length
9.77(Max)
PCB changed
7
Standard Package Name
DIP
Supplier Package
DIP
Pin Count
7

