Arrow Electronic Components Online
ICE40HX4KTQ144|LATTICE|simage
ICE40HX4KTQ144|LATTICE|limage
Field Programmable Gate Arrays - FPGAs

ICE40HX4K-TQ144

FPGA iCE40 HXFamily 3520Cells 1.2V 144-Pin TQFP Tray

Lattice Semiconductor
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    COMPONENTS
  • Automotive
    No
  • PPAP
    No
  • Family Name
    iCE40 HX
  • Process Technology
    40nm
  • User I/Os
    107
  • Number of I/O Banks
    4
  • Operating Supply Voltage (V)
    1.2
  • Logic Elements
    3520
  • Program Memory Type
    SRAM
  • Embedded Memory (Kbit)
    80
  • Total Number of Block RAM
    20
  • Device Logic Units
    3520
  • Number of Global Clocks
    8
  • Device Number of DLLs/PLLs
    2
  • JTAG Support
    No
  • Programmability
    Yes
  • Reprogrammability Support
    Yes
  • Number of Look-up Table Input
    4
  • Copy Protection
    No
  • In-System Programmability
    No
  • Maximum Differential I/O Pairs
    12
  • Minimum Operating Supply Voltage (V)
    1.14
  • Maximum Operating Supply Voltage (V)
    1.26
  • I/O Voltage (V)
    1.2|1.5|1.8|2.5|3.3
  • Minimum Operating Temperature (°C)
    -40
  • Maximum Operating Temperature (°C)
    100
  • Supplier Temperature Grade
    Industrial
  • Packaging
    Tray
  • Tradename
    iCE40
  • Mounting
    Surface Mount
  • Package Height
    1.4 mm
  • Package Width
    20 mm
  • Package Length
    20 mm
  • PCB changed
    144
  • Standard Package Name
    QFP
  • Supplier Package
    TQFP
  • Pin Count
    144
  • Lead Shape
    Gull-wing

Documentation and Resources

Datasheets
Design resources