Field Programmable Gate Arrays - FPGAs
ICE40HX4K-CB132
FPGA iCE40 HXFamily 3520Cells 1.2V 132-Pin CSBGA Tray
Lattice SemiconductorProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8542.31.00.60
Automotive
No
PPAP
No
Family Name
iCE40 HX
Process Technology
40nm
User I/Os
95
Number of I/O Banks
4
Operating Supply Voltage (V)
1.2
Logic Elements
3520
Program Memory Type
SRAM
Embedded Memory (Kbit)
80
Total Number of Block RAM
20
Device Logic Units
3520
Number of Global Clocks
8
Device Number of DLLs/PLLs
2
JTAG Support
No
Programmability
Yes
Reprogrammability Support
Yes
Number of Look-up Table Input
4
Copy Protection
No
In-System Programmability
No
Maximum Differential I/O Pairs
12
Minimum Operating Supply Voltage (V)
1.14
Maximum Operating Supply Voltage (V)
1.26
I/O Voltage (V)
2.5|3.3|1.2|1.5|1.8
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
100
Supplier Temperature Grade
Industrial
Packaging
Tray
Tradename
iCE40
Mounting
Surface Mount
Package Height
1.1(Max) mm
Package Width
8 mm
Package Length
8 mm
PCB changed
132
Standard Package Name
BGA
Supplier Package
CSBGA
Pin Count
132
Lead Shape
Ball

