Arrow Electronic Components Online
ICE3A2565FKLA1|INFINEON|simage
ICE3A2565FKLA1|INFINEON|limage
AC to DC Switching Converters

ICE3A2565FKLA1

AC to DC Switching Converter Flyback 9V 106kHz Tube 8-Pin PDIP

Infineon Technologies AG
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Obsolete
  • HTS
    8542.39.00.60
  • Automotive
    No
  • PPAP
    No
  • Topology
    Flyback
  • Minimum Supply Voltage (V)
    8.5
  • Maximum Supply Voltage (V)
    21
  • Maximum Switching Frequency (kHz)
    106
  • Soft Start Option
    Yes
  • Minimum Operating Temperature (°C)
    -40
  • Maximum Operating Temperature (°C)
    150
  • Packaging
    Tube
  • Mounting
    Through Hole
  • Package Height
    4.37(Max) - 0.38(Min) mm
  • Package Width
    6.35 mm
  • Package Length
    9.52 mm
  • PCB changed
    8
  • Standard Package Name
    DIP
  • Supplier Package
    PDIP
  • Pin Count
    8
  • Lead Shape
    Through Hole

Documentation and Resources

Datasheets
Design resources