Arrow Electronic Components Online
ICE2PCS05GXUMA1|INFINEON|simage
ICE2PCS05GXUMA1|INFINEON|limage
Power Factor Correction - PFC

ICE2PCS05GXUMA1

Power Factor Correction Controller 0.45mA 21kHz to 285kHz 8-Pin DSO T/R

Infineon Technologies AG
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8542.31.00.30
  • Automotive
    No
  • PPAP
    No
  • Type
    Power Factor Correction Controller
  • Operation Mode
    CCM|DCM
  • Topology
    Boost
  • Minimum Operating Supply Voltage (V)
    10.4
  • Maximum Operating Supply Voltage (V)
    25
  • Typical Start-Up Supply Current (mA)
    0.45
  • UVLO Turn-Off Threshold (V)
    11
  • UVLO Turn-On Threshold (V)
    11.8
  • Maximum Switching Frequency (kHz)
    21 to 285
  • Maximum Duty Cycle (%)
    95(Typ)
  • Minimum Operating Temperature (°C)
    -40
  • Maximum Operating Temperature (°C)
    125
  • Packaging
    Tape and Reel
  • Mounting
    Surface Mount
  • Package Height
    1.65(Max) mm
  • Package Width
    4(Max) mm
  • Package Length
    5(Max) mm
  • PCB changed
    8
  • Standard Package Name
    SO
  • Supplier Package
    DSO
  • Pin Count
    8
  • Lead Shape
    Gull-wing

Documentation and Resources

Datasheets
Design resources