AC to DC Switching Converters
ICE2A280ZXKLA1
AC to DC Switching Converter Flyback 21V 100kHz Tube 7-Pin DIP
Infineon Technologies AGProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Obsolete
HTS
8542.39.00.90
Automotive
No
PPAP
No
Topology
Flyback
Minimum Supply Voltage (V)
8.5
Maximum Supply Voltage (V)
21
Minimum Under Voltage Lock Out (V)
8.5
Maximum Under Voltage Lock Out (V)
21
Maximum Supply Current (mA)
7.7(Typ)
Maximum Switching Frequency (kHz)
100(Typ)
Soft Start Option
Yes
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
150
Mounting
Through Hole
Package Height
4.37(Max) - 0.38(Min)
Package Width
6.35
Package Length
9.52
PCB changed
7
Standard Package Name
DIP
Supplier Package
DIP
Pin Count
7

