Connector D-Subminiature
ICD15S13E6GX00LF
D-Sub High Density Board Mount Connectors, Input Output Connectors, 15 way, Right Angle, Solder socket, >500 Mating Cycles, Harpoons + Insert UNC 4 - 40 + Elec cont
Amphenol Communications SolutionsProduct Technical Specifications
EU RoHS
Compliant with Exemption
ECCN (US)
EAR99
Part Status
Active
HTS
8536.69.40.40
SVHC
Yes
SVHC Exceeds Threshold
Yes
Automotive
No
PPAP
No
Type
D-Sub
Gender
RCP
Number of Contacts
15
Number of Terminals
15
Number of Ports
1
Number of Rows
3
Termination Method
Solder
Terminal Pitch (mm)
1.14
Body Orientation
Right Angle
Contact Gender
F
Maximum Current Rating (A)
3/Contact
Maximum Voltage Rating
300VAC
Insulation Resistance (MOhm)
5000
Maximum Contact Resistance (mOhm)
25
Minimum Operating Temperature (°C)
-55
Maximum Operating Temperature (°C)
125
Mating Cycle (Cycles)
500
Shell Material
Steel
Shell Plating
Tin Over Zinc
Shell Size
E
Less Contact
No
Packaging
Tray
Product Length (mm)
30.81
Product Depth (mm)
21.7
Product Height (mm)
12.58
Housing Color
Black
Contact Plating Thickness
0.76um
Contact Plating
Gold Over Nickel
Contact Material
Copper Alloy
Mounting
Through Hole

