Arrow Electronic Components Online
ICC80QSGXUMA1|INFINEON|simage
ICC80QSGXUMA1|INFINEON|limage
AC to DC Switching Converters

ICC80QSGXUMA1

AC to DC Switching Converter Flyback 500kHz T/R 8-Pin DSO

Infineon Technologies AG
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8542.39.00.90
  • Automotive
    Yes
  • PPAP
    Unknown
  • Topology
    Flyback
  • Minimum Supply Voltage (V)
    7.1
  • Maximum Supply Voltage (V)
    23
  • Maximum Supply Current (mA)
    2(Typ)
  • Maximum Switching Frequency (kHz)
    500
  • Soft Start Option
    Yes
  • Minimum Operating Temperature (°C)
    -40
  • Maximum Operating Temperature (°C)
    150
  • Packaging
    Tape and Reel
  • Mounting
    Surface Mount
  • Package Height
    1.25(Min)
  • Package Width
    4
  • Package Length
    5
  • PCB changed
    8
  • Standard Package Name
    SO
  • Supplier Package
    DSO
  • Pin Count
    8

Documentation and Resources

Datasheets
Design resources