Arrow Electronic Components Online
Boxes, Enclosures and Racks

IA-6163

Aluminum Small Metal Electronics Enclosure

Bud Industries
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    9403.20.00.90
  • Automotive
    No
  • PPAP
    No
  • Category
    Enclosure
  • Subcategory
    Small Metal Electronics Enclosure
  • Door Type
    Doorless
  • Body Material
    Aluminum
  • Product Length (Metric) (mm)
    258.06
  • Product Depth (Metric) (mm)
    328.42
  • Product Height (Metric) (mm)
    102

Documentation and Resources

Datasheets
Design resources