Arrow Electronic Components Online
IA188EBPQF80IR2|ADI|simage
IA188EBPQF80IR2|ADI|limage
Microcontrollers - MCUs

IA188EBPQF80IR2

MCU 8-bit/16-bit CISC 3.3V/5V 80-Pin PQFP

Analog Devices
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    3A991a.2.
  • Part Status
    Obsolete-Unconfirmed
  • HTS
    8542.31.00.15
  • Automotive
    Unknown
  • Family Name
    IA188
  • Instruction Set Architecture
    CISC
  • Maximum CPU Frequency (MHz)
    50
  • Maximum Clock Rate (MHz)
    50
  • Data Bus Width (bit)
    8|16
  • Maximum Expanded Memory Size
    1MB
  • Programmability
    No
  • Interface Type
    UART
  • Number of I/Os
    16
  • No. of Timers
    3
  • Timers Resolution (bit)
    16/16/16
  • USART
    0
  • UART
    2
  • USB
    0
  • SPI
    0
  • I2C
    0
  • I2S
    0
  • CAN
    0
  • Ethernet
    0
  • Watchdog
    1
  • Parallel Master Port
    No
  • Real Time Clock
    No
  • Minimum Operating Supply Voltage (V)
    3|4.5
  • Typical Operating Supply Voltage (V)
    3.3|5
  • Maximum Operating Supply Voltage (V)
    3.6|5.5
  • Minimum Operating Temperature (°C)
    -40
  • Maximum Operating Temperature (°C)
    85
  • Supplier Temperature Grade
    Industrial
  • Mounting
    Surface Mount
  • Package Height
    2.72
  • Package Width
    14
  • Package Length
    20
  • PCB changed
    80
  • Standard Package Name
    QFP
  • Supplier Package
    PQFP
  • Pin Count
    80
  • Lead Shape
    Gull-wing

Documentation and Resources

Datasheets
Design resources