You're experiencing the new arrow.com, you can return to your original experience at any time. Back to original site

Arrow Electronic Components Online
HZS7LC2|EICSEMI|simage
HZS7LC2|EICSEMI|limage
齐纳二极管

HZS7LC2

Diode Zener Single 7.5V 3% 400mW 2-Pin DO-34

EIC Semiconductor
Datasheets 

Product Technical Specifications
  • 欧盟RoHS指令
    Compliant with Exemption
  • 美国出口管制分类ECCN编码
    EAR99
  • 环保无铅
    Unconfirmed
  • 美国海关商品代码
    8541.10.00.50
  • SVHC
    Yes
  • SVHC超标
    Yes
  • Automotive
    No
  • PPAP
    No
  • Type
    Voltage Regulator
  • Configuration
    Single
  • Typical Zener Voltage (V)
    7.5
  • Zener Voltage Tolerance
    3%
  • Maximum Power Dissipation (mW)
    400
  • Test Current (mA)
    0.5
  • Maximum Reverse Leakage Current (uA)
    1
  • Maximum Zener Impedance (Ohm)
    60
  • Maximum Power Dissipation @ 25C (mW)
    400
  • Minimum Operating Temperature (°C)
    -55
  • Maximum Operating Temperature (°C)
    200
  • Typical Voltage Temperature Coefficient
    3mV/°C
  • Diameter
    2(Max)
  • Mounting
    Through Hole
  • Package Length
    3(Max)
  • PCB changed
    2
  • Standard Package Name
    DO
  • Supplier Package
    DO-34
  • Pin Count
    2

Documentation and Resources

Datasheets
Design resources