Arrow Electronic Components Online
HWS1000L60BAT|LAMBDA|simage
HWS1000L60BAT|LAMBDA|limage
AC to DC Power Supplies

HWS1000L-60/BAT

AC/DC Power Supply Single-OUT 48V to 60V 17A 1KW Medical

TDK-Lambda
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant with Exemption
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8504.40.95.40
  • SVHC
    Yes
  • SVHC Exceeds Threshold
    Yes
  • Automotive
    No
  • PPAP
    No
  • Type
    Regulated
  • Style
    Enclosed
  • Input/Output Type
    AC/DC
  • Number of Outputs
    1
  • Output Type
    Adjustable
  • Output Voltage (V)
    60
  • Output Current (A)
    17
  • Output Power (W)
    1000
  • Minimum AC Input Voltage (V)
    85
  • Maximum AC Input Voltage (V)
    265
  • Minimum DC Input Voltage (V)
    120
  • Maximum DC Input Voltage (V)
    350
  • Minimum Isolation Voltage
    4000VAC
  • Line Regulation
    240mV
  • Load Regulation
    360mV
  • Maximum Input Current (A)
    12
  • Input Frequency (Hz)
    47 to 63
  • Efficiency (%)
    86(Typ)
  • Power Indicator
    Yes
  • Ripple and Noise
    200mV
  • Medical
    Yes
  • Minimum Operating Temperature (°C)
    -20
  • Maximum Operating Temperature (°C)
    74
  • Mounting
    Chassis
  • Package Height
    240.03 mm
  • Package Width
    60.96 mm
  • Package Length
    150.11 mm

Documentation and Resources

Datasheets
Design resources